G-Switch PB-22E08-LC
| Manufacturer | G-SwitchAsian Brands |
| MPN | PB-22E08-LC |
| LCSC Part # | C2848958 |
| Packaging | Through Hole,8x8mm |
| Customer # | |
| Key Attributes | SWITCH PUSH 500mA 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,8x8mm | |
| Life | 30,000 Cycles | |
| With Lamp | Without | |
| Operating Temperature | -25℃~+65℃ | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Latching | |
| Circuit | DPDT | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Blue | |
| Actuator Style | Rectangular Plunger | |
| electric current | 500mA | |
| Operating Force | 2.5N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 430
430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.183 | $ 0.92 |
| 50+ | $ 0.1462 | $ 7.31 |
| 150+ | $ 0.1304 | $ 19.56 |
| 500+ | $ 0.1064 | $ 53.20 |
| 2,500+ | $ 0.0977 | $ 244.25 |
| 5,000+ | $ 0.0924 | $ 462.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,8x8mm | |
| Life | 30,000 Cycles | |
| With Lamp | Without | |
| Operating Temperature | -25℃~+65℃ | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Latching | |
| Circuit | DPDT | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Blue | |
| Actuator Style | Rectangular Plunger | |
| electric current | 500mA | |
| Operating Force | 2.5N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



