G-Switch PS-22E35
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | PS-22E35 |
| LCSC Part # | C2848943 |
| Package | Through Hole,22.2x6.7mm |
| Customer # | |
| Description | 10,000 cycles 6.7mm 8.3mm 2P2T Square Plunger 22.2mm 2.5N 30V Through Hole,22.2x6.7mm Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | G-Switch | |
| Package | Through Hole,22.2x6.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
425
425
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1785 | $ 0.89 |
50+ | $ 0.1413 | $ 7.07 |
150+ | $ 0.1253 | $ 18.80 |
500+ | $ 0.0952 | $ 47.60 |
2,500+ | $ 0.0863 | $ 215.75 |
5,000+ | $ 0.081 | $ 405.00 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$