G-Switch PS-42F43LA
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | PS-42F43LA |
| LCSC Part # | C2848940 |
| Package | Through Hole,34.9x7.6mm |
| Customer # | |
| Description | 10,000 cycles 7.6mm 9.8mm 2P4T Square Plunger 34.9mm 2.5N 30V Through Hole,34.9x7.6mm Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | G-Switch | |
| Package | Through Hole,34.9x7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
85
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2736 | $ 1.37 |
50+ | $ 0.2177 | $ 10.89 |
250+ | $ 0.1785 | $ 44.63 |
500+ | $ 0.1486 | $ 74.30 |
2,500+ | $ 0.1353 | $ 338.25 |
5,000+ | $ 0.1273 | $ 636.50 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$