G-Switch PS-22E25
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | PS-22E25 |
| LCSC Part # | C2848937 |
| Package | Through Hole |
| Customer # | |
| Description | 10,000 cycles 6.7mm 8.8mm 2P2T Square Plunger 22.3mm 2.5N 30V Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | G-Switch | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2421 | $ 1.21 |
50+ | $ 0.1916 | $ 9.58 |
150+ | $ 0.1699 | $ 25.49 |
1,000+ | $ 0.1291 | $ 129.10 |
2,000+ | $ 0.1171 | $ 234.20 |
5,000+ | $ 0.1098 | $ 549.00 |
Standard Packaging 1000/Full
Bag | ||