G-Switch SS-22G88-G090
| Manufacturer | G-SwitchAsian Brands |
| MPN | SS-22G88-G090 |
| LCSC Part # | C2848925 |
| Packaging | Through Hole,16x10.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,16x10.5mm | |
| Current Rating | 500mA | |
| Mounting Type | Through Hole | |
| Circuit | DPDT | |
| Switch Height | 16.6mm | |
| Voltage Rating | 250V | |
| Length | 16mm | |
| Width | 10.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,125
1,125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5348 | $ 0.53 |
| 10+ | $ 0.4321 | $ 4.32 |
| 30+ | $ 0.3897 | $ 11.69 |
| 250+ | $ 0.3065 | $ 76.63 |
| 500+ | $ 0.2821 | $ 141.05 |
| 1,000+ | $ 0.269 | $ 269.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,16x10.5mm | |
| Current Rating | 500mA | |
| Mounting Type | Through Hole | |
| Circuit | DPDT | |
| Switch Height | 16.6mm | |
| Voltage Rating | 250V | |
| Length | 16mm | |
| Width | 10.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



