G-Switch SS-13D01-G070
| Manufacturer | G-SwitchAsian Brands |
| MPN | SS-13D01-G070 |
| LCSC Part # | C2848907 |
| Packaging | Through Hole-6P,12.7x4.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole-6P,12.7x4.5mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Circuit | SPDT | |
| Switch Height | 11.7mm | |
| Voltage Rating | 24V | |
| Length | 12.7mm | |
| Width | 4.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 995
995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.122 | $ 0.61 |
| 50+ | $ 0.0971 | $ 4.86 |
| 150+ | $ 0.0846 | $ 12.69 |
| 1,000+ | $ 0.0722 | $ 72.20 |
| 2,000+ | $ 0.0647 | $ 129.40 |
| 5,000+ | $ 0.061 | $ 305.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole-6P,12.7x4.5mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Circuit | SPDT | |
| Switch Height | 11.7mm | |
| Voltage Rating | 24V | |
| Length | 12.7mm | |
| Width | 4.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



