G-Switch SS-22F12-G060
| Manufacturer | G-SwitchAsian Brands |
| MPN | SS-22F12-G060 |
| LCSC Part # | C2848906 |
| Packaging | Through Hole,17x7.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,17x7.5mm | |
| Current Rating | 500mA | |
| Mounting Type | Through Hole | |
| Circuit | DPDT | |
| Switch Height | 17mm | |
| Voltage Rating | 50V | |
| Length | 17mm | |
| Width | 7.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 285
285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1239 | $ 0.62 |
| 50+ | $ 0.0995 | $ 4.98 |
| 150+ | $ 0.0873 | $ 13.10 |
| 500+ | $ 0.0751 | $ 37.55 |
| 2,500+ | $ 0.0678 | $ 169.50 |
| 5,000+ | $ 0.0641 | $ 320.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,17x7.5mm | |
| Current Rating | 500mA | |
| Mounting Type | Through Hole | |
| Circuit | DPDT | |
| Switch Height | 17mm | |
| Voltage Rating | 50V | |
| Length | 17mm | |
| Width | 7.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



