G-Switch SS-22K25-G060
| Manufacturer | G-SwitchAsian Brands |
| MPN | SS-22K25-G060 |
| LCSC Part # | C2848896 |
| Packaging | Through Hole,35.2x12.8mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,35.2x12.8mm | |
| Current Rating | 500mA | |
| Mounting Type | Through Hole | |
| Circuit | DPDT | |
| Switch Height | 13.8mm | |
| Length | 35.2mm | |
| Voltage Rating | 250V | |
| Width | 12.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,070
1,070 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1811 | $ 0.91 |
| 50+ | $ 0.1443 | $ 7.22 |
| 200+ | $ 0.1186 | $ 23.72 |
| 400+ | $ 0.0989 | $ 39.56 |
| 2,400+ | $ 0.0902 | $ 216.48 |
| 5,000+ | $ 0.0849 | $ 424.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,35.2x12.8mm | |
| Current Rating | 500mA | |
| Mounting Type | Through Hole | |
| Circuit | DPDT | |
| Switch Height | 13.8mm | |
| Length | 35.2mm | |
| Voltage Rating | 250V | |
| Width | 12.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



