G-Switch SK-12F04-G050
| Manufacturer | G-SwitchAsian Brands |
| MPN | SK-12F04-G050 |
| LCSC Part # | C2848876 |
| Packaging | Through Hole,Right Angle,12.2x4.9mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,12.2x4.9mm | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | SPDT | |
| Switch Height | 10.6mm | |
| Length | 12.2mm | |
| Voltage Rating | 24V | |
| Width | 4.9mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,260
1,260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0809 | $ 0.40 |
| 50+ | $ 0.065 | $ 3.25 |
| 150+ | $ 0.057 | $ 8.55 |
| 500+ | $ 0.051 | $ 25.50 |
| 2,000+ | $ 0.0414 | $ 82.80 |
| 5,000+ | $ 0.0391 | $ 195.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,12.2x4.9mm | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | SPDT | |
| Switch Height | 10.6mm | |
| Length | 12.2mm | |
| Voltage Rating | 24V | |
| Width | 4.9mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



