G-Switch SK-23H01-G040
| Manufacturer | G-SwitchAsian Brands |
| MPN | SK-23H01-G040 |
| LCSC Part # | C2848874 |
| Packaging | Through Hole,Right Angle,27.1x12mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP3T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,27.1x12mm | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | Double pole triple throw | |
| Switch Height | 13.2mm | |
| Length | 27.1mm | |
| Voltage Rating | 24V | |
| Width | 12mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 605
605 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2144 | $ 1.07 |
| 50+ | $ 0.171 | $ 8.55 |
| 300+ | $ 0.1404 | $ 42.12 |
| 600+ | $ 0.1172 | $ 70.32 |
| 2,400+ | $ 0.1068 | $ 256.32 |
| 5,100+ | $ 0.1006 | $ 513.06 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,27.1x12mm | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | Double pole triple throw | |
| Switch Height | 13.2mm | |
| Length | 27.1mm | |
| Voltage Rating | 24V | |
| Width | 12mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



