G-Switch SK-22F03-G060
| Manufacturer | G-SwitchAsian Brands |
| MPN | SK-22F03-G060 |
| LCSC Part # | C2848866 |
| Packaging | Through Hole,Right Angle,17x10mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,17x10mm | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | DPDT | |
| Switch Height | 13.5mm | |
| Length | 17mm | |
| Voltage Rating | 24V | |
| Width | 10mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1104 | $ 0.55 |
| 50+ | $ 0.0891 | $ 4.46 |
| 150+ | $ 0.0784 | $ 11.76 |
| 500+ | $ 0.0639 | $ 31.95 |
| 2,000+ | $ 0.0575 | $ 115.00 |
| 5,000+ | $ 0.0543 | $ 271.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,17x10mm | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | DPDT | |
| Switch Height | 13.5mm | |
| Length | 17mm | |
| Voltage Rating | 24V | |
| Width | 10mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



