LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ESPRESSIF ESP32-C3FN4 product image
  • ESP32-C3FN4 thumbnail 1
  • ESP32-C3FN4 thumbnail 2
  • ESP32-C3FN4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ESPRESSIF ESP32-C3FN4RoHS

Manufacturer
ESPRESSIFAsian Brands
MPN
ESP32-C3FN4
LCSC Part #
C2848860
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
Ultra-low power SoC with a RISC-V 32-bit single-core processor
Datasheetpdf iconESPRESSIF ESP32-C3FN4
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerESPRESSIF
PackagingQFN-32-EP(5x5)
Program Memory TypeFLASH
CPU CoreRISC-V
Program Storage Size4MB
Core Size32 Bit
CPU Maximum Speed160MHz
Oscillator TypeBuilt-in+External

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

ESP32-C3 is an low-power and highly-integrated MCU-based solution that supports 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE).

Features

AI Translation
  • Wi-Fi:
    • IEEE 802.11b/g/n-compliant
    • Supports 20 MHz, 40 MHz bandwidth in 2.4 GHz band
    • 1T1R mode with data rate up to 150 Mbps
    • Wi-Fi Multimedia (WMM)
    • TX/RX A-MPDU, TX/RX A-MSDU
    • Immediate Block ACK
    • Fragmentation and defragmentation
    • Transmit opportunity (TXOP)
    • Automatic Beacon monitoring (hardware TSF)
    • Four virtual Wi-Fi interfaces
    • Simultaneous support for Infrastructure BSS in Station mode, SoftAP mode, Station + SoftAP mode, and promiscuous mode
    • Antenna diversity
    • 802.11mc FTM
  • Bluetooth:
    • Bluetooth LE: Bluetooth 5, Bluetooth mesh
    • High power mode (20 dBm)
    • Speed: 125 Kbps, 500 Kbps, 1 Mbps, 2 Mbps
    • Advertising extensions
    • Multiple advertisement sets
    • Channel selection algorithm #2
    • Internal co-existence mechanism between Wi-Fi and Bluetooth to share the same antenna
  • CPU and Memory:
    • 32-bit RISC-V single-core processor, up to 160 MHz
    • CoreMark score: 1 core at 160 MHz: 407.22 CoreMark; 2.55 CoreMark/MHz
    • 384 KB ROM
    • 400 KB SRAM (16 KB for cache)
    • 8 KB SRAM in RTC
    • In-package flash
    • SPI, Dual SPI, Quad SPI, and QPI interfaces that allow connection to multiple off-package flash
    • Access to flash accelerated by cache
    • Supports flash in-Circuit Programming (ICP)
  • Advanced Peripheral Interfaces:
    • 22 or 16 programmable GPIOs
    • Digital interfaces:
      • Three SPI
      • Two UART
      • I2C
      • I2S
      • Remote control peripheral, with 2 transmit channels and 2 receive channels
      • LED PWM controller, with up to 6 channels
      • Full-speed USB Serial/JTAG controller
      • General DMA controller (GDMA), with 3 transmit channels and 3 receive channels
      • TWAI controller compatible with ISO 11898-1 (CAN Specification 2.0)
    • Analog interfaces:
      • Two 12-bit SAR ADCs, up to 6 channels
      • Temperature sensor
    • Timers:
      • Two 54-bit general-purpose timers
      • Three digital watchdog timers
      • Analog watchdog timer
      • 52-bit system timer
  • Power Management:
    • Fine-resolution power control through a selection of clock frequency, duty cycle, Wi-Fi operating modes, and individual power control of internal components
    • Four power modes designed for typical scenarios: Active, Modem-sleep, Light-sleep, Deep-sleep
    • Power consumption in Deep-sleep mode is 5 µA
    • RTC memory remains powered on in Deep-sleep mode
  • Security:
    • Secure boot - permission control on accessing internal and external memory
    • Flash encryption - memory encryption and decryption
    • 4096-bit OTP, up to 1792 bits for users
    • Cryptographic hardware acceleration:
      • AES-128/256 (FIPS PUB 197)
      • SHA Accelerator (FIPS PUB 180-4)
      • RSA Accelerator
      • Random Number Generator (RNG)
      • HMAC
      • Digital signature
  • RF Module:
    • Antenna switches, RF balun, power amplifier, low-noise receive amplifier
    • Up to +27 dBm of power for an 802.11b transmission
    • Up to +20 dBm of power for an 802.11n transmission
    • Up to -105 dBm of sensitivity for Bluetooth LE receiver (125 Kbps)

Applications

AI Translation
  • Smart Home
  • Industrial Automation
  • Health Care
  • Consumer Electronics
  • Smart Agriculture
  • POS Machines
  • Service Robot
  • Audio Devices
  • Generic Low-power IoT Sensor Hubs
  • Generic Low-power IoT Data Loggers