LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 2SA1837-O product image
  • 2SA1837-O thumbnail 1
  • 2SA1837-O thumbnail 2
  • 2SA1837-O thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JSMSEMI 2SA1837-ORoHS

Manufacturer
JSMSEMIAsian Brands
MPN
2SA1837-O
LCSC Part #
C2848735
Packaging
TO-220F
Customer #
Key Attributes
TRANS PNP 230V 1A TO-220F
Datasheetpdf iconJSMSEMI 2SA1837-O
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3142$ 1.57
50+$ 0.239$ 11.95
150+$ 0.211$ 31.65
500+$ 0.1762$ 88.10
2,000+$ 0.1607$ 321.40
5,000+$ 0.1513$ 756.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJSMSEMI
PackagingTO-220F
Current - Collector Cutoff1uA
Transition frequency(fT)70MHz
Collector - Emitter Voltage VCEO230V
Emitter-Base Voltage VEBO5V
DC Current Gain270
Pd - Power Dissipation20W
Number1 PNP
typePNP
Current - Collector(Ic)1A
Operating Temperature-
Vce Saturation(VCE(sat))1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High collector voltage: VCEO = -230V (min)
  • Complementary to 2SC4793
  • High transition frequency: fr = 70MHz(Typ.)
  • RoHS product
  • High collector voltage: VCEO = -230V (min)
  • Complementary to 2SC4793
  • High transition frequency: ft = 70MHz(Typ.)
  • RoHS product

Applications

AI Translation
  • Power Amplifier
  • Power Amplifier Applications