Korean Hroparts Elec K5-2010DA-01
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K5-2010DA-01 |
| LCSC Part # | C2848629 |
| Package | Through Hole,20x10mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 1A 16V |
| Description | nan |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole,20x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
199 
199
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6367 | $ 0.64 |
10+ | $ 0.516 | $ 5.16 |
30+ | $ 0.4557 | $ 13.67 |
100+ | $ 0.3953 | $ 39.53 |
500+ | $ 0.3229 | $ 161.45 |
1,000+ | $ 0.3048 | $ 304.80 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$