LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO CR1/8W-910Ω±5%-ST52 product image
  • CR1/8W-910Ω±5%-ST52 thumbnail 1
  • CR1/8W-910Ω±5%-ST52 thumbnail 2
  • CR1/8W-910Ω±5%-ST52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VO CR1/8W-910Ω±5%-ST52

Manufacturer
VOAsian Brands
MPN
CR1/8W-910Ω±5%-ST52
LCSC Part #
C2848525
Packaging
Through Hole,D2.3xL3.7mm
Customer #
Key Attributes
RES 910Ω ±5% 125mW Through Hole,D2.3xL3.7mm
Datasheetpdf iconVO CR1/8W-910Ω±5%-ST52
Alternative Parts2
In-Stock: 27,500
27,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0029$ 0.29
1,000+$ 0.0022$ 2.20
5,000+$ 0.0017$ 8.50
10,000+$ 0.0015$ 15.00
50,000+$ 0.0013$ 65.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVO
PackagingThrough Hole,D2.3xL3.7mm
Resistance910Ω
Power(Watts)125mW
Voltage Rating200V
TypeCarbon Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CR1/8W-910Ω±5%-OT26VOThrough Hole,D2.3xL3.7mm4,900$ 0.0042
MF1/8W-910Ω±1%-OT52VOThrough Hole,D2.3xL3.7mm400$ 0.0069