TOSHIBA TLP521-4(GB,F)
| Manufacturer | |
| MPN | TLP521-4(GB,F) |
| LCSC Part # | C2848504 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Photocoupler GaAs Ired & Photo-Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-16 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,2.4mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100%;600% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 16mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 150mW | |
| Operating Temperature | -25℃~+85℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TOSHIBA TLP521- 1,2 and- 4 consist of a photo- transistor optically coupled to a gallium arsenide infrared emitting diode. The TLP521- 2 offers two isolated channels in an eight lead plastic DIP package, while the TLP521- 4 provides four isolated channels in a sixteen plastic DIP package.
Features
AI Translation
- Collector- emitter voltage: 55 V (min)
- Current transfer ratio: 50% (min)
- Rank GB: 100% (min)
- Isolation voltage: 2500 Vrms (min)
Applications
AI Translation
- Programmable Controllers
- AC/DC- Input Module
- Solid State Relay
In-Stock: 989
989 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7264 | $ 2.73 |
| 10+ | $ 2.3302 | $ 23.30 |
| 25+ | $ 1.8967 | $ 47.42 |
| 100+ | $ 1.6417 | $ 164.17 |
| 500+ | $ 1.5264 | $ 763.20 |
| 1,000+ | $ 1.4777 | $ 1477.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-16 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,2.4mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100%;600% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 16mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 150mW | |
| Operating Temperature | -25℃~+85℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TOSHIBA TLP521- 1,2 and- 4 consist of a photo- transistor optically coupled to a gallium arsenide infrared emitting diode. The TLP521- 2 offers two isolated channels in an eight lead plastic DIP package, while the TLP521- 4 provides four isolated channels in a sixteen plastic DIP package.
Features
AI Translation
- Collector- emitter voltage: 55 V (min)
- Current transfer ratio: 50% (min)
- Rank GB: 100% (min)
- Isolation voltage: 2500 Vrms (min)
Applications
AI Translation
- Programmable Controllers
- AC/DC- Input Module
- Solid State Relay
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



