TOSHIBA TLP185(GRL-TL,SE
| Manufacturer | |
| MPN | TLP185(GRL-TL,SE |
| LCSC Part # | C2848499 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | Photocoupler IRED&Photo-Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4 | |
| Fall time | 9us | |
| Rise time | 5us | |
| Output Current | 10mA | |
| Vce Saturation(VCE(sat)) | 300mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100%;400% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 16mA | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TOSHIBA mini flat coupler TLP185 is a small outline coupler, suitable for surface mount assembly. TLP185 consists of a photo transistor optically coupled to an infrared emitting diode. Since TLP185 is smaller than DIP package, it’s suitable for highdensity surface mounting applications such as programmable controllers.
Features
AI Translation
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) Rank GB: 100% (min)
- Isolation voltage: 3750 Vrms (min)
- Operation Temperature: -55 to 110 °C
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
- CQC-approved: GB4943.1,GB8898 Japan and Thailand Factory
- VDE-approved: EN 60747-5-5, EN 62368-1
- Construction mechanical rating Creepage distance: 5.0 mm (min)
- Clearance: 5.0 mm (min)
- Insulation thickness: 0.4 mm (min)
- Weight: 0.08 g (typ.)
Applications
AI Translation
- Office Machine
- Programmable Controllers
- AC Adapter
- I/O Interface Board
In-Stock: 2,515
2,515 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3179 | $ 1.59 |
| 50+ | $ 0.2501 | $ 12.51 |
| 150+ | $ 0.2211 | $ 33.17 |
| 500+ | $ 0.1768 | $ 88.40 |
| 3,000+ | $ 0.1607 | $ 482.10 |
| 6,000+ | $ 0.151 | $ 906.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4 | |
| Fall time | 9us | |
| Rise time | 5us | |
| Output Current | 10mA | |
| Vce Saturation(VCE(sat)) | 300mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100%;400% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 16mA | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TOSHIBA mini flat coupler TLP185 is a small outline coupler, suitable for surface mount assembly. TLP185 consists of a photo transistor optically coupled to an infrared emitting diode. Since TLP185 is smaller than DIP package, it’s suitable for highdensity surface mounting applications such as programmable controllers.
Features
AI Translation
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) Rank GB: 100% (min)
- Isolation voltage: 3750 Vrms (min)
- Operation Temperature: -55 to 110 °C
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
- CQC-approved: GB4943.1,GB8898 Japan and Thailand Factory
- VDE-approved: EN 60747-5-5, EN 62368-1
- Construction mechanical rating Creepage distance: 5.0 mm (min)
- Clearance: 5.0 mm (min)
- Insulation thickness: 0.4 mm (min)
- Weight: 0.08 g (typ.)
Applications
AI Translation
- Office Machine
- Programmable Controllers
- AC Adapter
- I/O Interface Board
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



