TOSHIBA TK10A60D(STA4,X,S)
| Manufacturer | |
| MPN | TK10A60D(STA4,X,S) |
| LCSC Part # | C2848495 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 10A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 135pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 45W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 750mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low drain-source ON-resistance: RDS(ON)=0.58 Ω (typ.)
- High forward transfer admittance: |Yfs|=6.0 S (typ.)
- Low leakage current: IDSS=10 μA (max) (VDS=600 V)
- Enhancement mode: Vth=2.0 to 4.0 V (VDS=10 V, ID=1 mA)
In-Stock: 1,114
1,114 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.701 | $ 0.70 |
| 10+ | $ 0.5653 | $ 5.65 |
| 50+ | $ 0.4765 | $ 23.83 |
| 100+ | $ 0.4103 | $ 41.03 |
| 500+ | $ 0.3683 | $ 184.15 |
| 1,000+ | $ 0.3489 | $ 348.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



