LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HCI XC32M4-24.000-F12LLHP product image
  • XC32M4-24.000-F12LLHP thumbnail 1
  • XC32M4-24.000-F12LLHP thumbnail 2
  • XC32M4-24.000-F12LLHP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCI XC32M4-24.000-F12LLHPRoHS

Manufacturer
HCIAsian Brands
MPN
XC32M4-24.000-F12LLHP
LCSC Part #
C2848229
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 24MHz 12pF SMD
Datasheetpdf iconHCI XC32M4-24.000-F12LLHP
In-Stock: 3,030
3,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0843$ 0.0759$ 0.38
50+$ 0.068$ 0.0612$ 3.06
150+$ 0.0597$ 0.0538$ 8.07
500+$ 0.0536$ 0.0483$ 24.15
3,000+$ 0.0477$ 0.0430$ 129.00
6,000+$ 0.0452$ 0.0407$ 244.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHCI
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Small dimensions 3.2×2.5×0.6 with 4 solder pads.
  • Highly reliable vacuum seam sealed ceramic package.
  • Tight tolerances and stabilities over temperature range.
  • Automotive compliance to AEC-Q200.
  • RoHS compliant, LEAD-FREE and HALOGEN-FREE.

Applications

AI Translation
  • Wireless LAN
  • Mobil communication
  • Bluetooth
  • Handheld equipment