Jimson MEC-400VAC104K
| Manufacturer |
Jimson
Asian Brands |
| Mfr. Part # | MEC-400VAC104K |
| LCSC Part # | C2848144 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±10% 400V TH |
| Description | 100nF ±10% 400V Film Capacitor Polyester Through Hole P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.104 | $ 0.52 |
50+ | $ 0.1016 | $ 5.08 |
250+ | $ 0.0999 | $ 24.98 |
500+ | $ 0.0983 | $ 49.15 |
Standard Packaging 250/Full
Bag | ||