KOHERelec MDA1870-220M
| Manufacturer |
KOHERelec
Asian Brands |
| Mfr. Part # | MDA1870-220M |
| LCSC Part # | C2847590 |
| Package | SMD,17.8x16.9mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 13.5A 20.5mΩ SMD,16.9x17.8mm |
| Description | 13.5A 22uH ±20% 20.5mΩ 13.5A Alloy integrated molding inductor SMD,17.8x16.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Package | SMD,17.8x16.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
134
134
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0981 $ 2.4785 | $ 2.48 |
10+ | $ 2.6562 $ 2.1250 | $ 21.25 |
30+ | $ 2.3803 $ 1.9043 | $ 57.13 |
200+ | $ 1.8761 $ 1.5009 | $ 300.18 |
400+ | $ 1.7485 $ 1.3988 | $ 559.52 |
1,000+ | $ 1.6927 $ 1.3542 | $ 1354.20 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$