SAMSUNG K3QF6F60AM-FGCF
| Manufacturer | |
| MPN | K3QF6F60AM-FGCF |
| LCSC Part # | C2847502 |
| Packaging | FBGA-256 |
| Customer # | |
| Key Attributes | 1.14V~1.3V 12Gbit 930MHz FBGA-256 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-256 | |
| Refresh Current | - | |
| Voltage - Supply | 1.14V~1.3V | |
| Memory Size | 12Gbit | |
| Operating temperature | -25℃~+85℃ | |
| Clock Frequency | 930MHz | |
| Features | Auto self-refresh;Auto precharge function;Data mask function;Write leveling function;ZQ calibration function;Dynamic on-chip termination | |
| Memory Format | - | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.6937 | $ 13.69 |
| 200+ | $ 5.3002 | $ 1060.04 |
| 500+ | $ 5.1132 | $ 2556.60 |
| 1,000+ | $ 5.0212 | $ 5021.20 |
Standard Packaging2000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-256 | |
| Refresh Current | - | |
| Voltage - Supply | 1.14V~1.3V | |
| Memory Size | 12Gbit | |
| Operating temperature | -25℃~+85℃ | |
| Clock Frequency | 930MHz | |
| Features | Auto self-refresh;Auto precharge function;Data mask function;Write leveling function;ZQ calibration function;Dynamic on-chip termination | |
| Memory Format | - | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

