TOSHIBA 1SS398(TE85L,F)
| Manufacturer | |
| MPN | 1SS398(TE85L,F) |
| LCSC Part # | C2847423 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 400V TO-236-3(SOT-23-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Reverse Leakage Current (Ir) | 100nA@400V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 400V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 100mA | |
| Voltage - Forward(Vf@If) | 1.3V@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small package: SC - 59
- Low forward voltage: VF(2) = 1.0V (typ.)
- Fast reverse recovery time: trr = 0.5μs (typ.)
- Small total capacitance: CT = 2.5pF (typ.)
- Weight: 12 mg (typ.)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3453 | $ 1.73 |
| 50+ | $ 0.2758 | $ 13.79 |
| 150+ | $ 0.2461 | $ 36.92 |
| 500+ | $ 0.2089 | $ 104.45 |
| 3,000+ | $ 0.1616 | $ 484.80 |
| 6,000+ | $ 0.1517 | $ 910.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Reverse Leakage Current (Ir) | 100nA@400V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 400V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 100mA | |
| Voltage - Forward(Vf@If) | 1.3V@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small package: SC - 59
- Low forward voltage: VF(2) = 1.0V (typ.)
- Fast reverse recovery time: trr = 0.5μs (typ.)
- Small total capacitance: CT = 2.5pF (typ.)
- Weight: 12 mg (typ.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



