TOSHIBA 1SV323(TPH3,F)
| Manufacturer | |
| MPN | 1SV323(TPH3,F) |
| LCSC Part # | C2847421 |
| Packaging | SC-79(SOD-523) |
| Customer # | |
| Key Attributes | Diode Silicon Epitaxial Planar Type |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-79(SOD-523) | |
| Capacitance Ratio | 4.3 | |
| DC Reverse Voltage(Vr) | 10V | |
| Series Resistance (Rs) | 400mΩ | |
| Diode Capacitance | 26.5pF@1V,1MHz;6pF@4V,1MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,520
4,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1184 | $ 0.59 |
| 50+ | $ 0.1034 | $ 5.17 |
| 150+ | $ 0.0969 | $ 14.54 |
| 500+ | $ 0.0889 | $ 44.45 |
| 2,500+ | $ 0.0853 | $ 213.25 |
| 4,000+ | $ 0.0832 | $ 332.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



