LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA CMZ43(TE12L,KO,Q) product image
  • CMZ43(TE12L,KO,Q) thumbnail 1
  • CMZ43(TE12L,KO,Q) thumbnail 2
  • CMZ43(TE12L,KO,Q) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA CMZ43(TE12L,KO,Q)RoHS

Manufacturer
MPN
CMZ43(TE12L,KO,Q)
LCSC Part #
C2847412
Packaging
3-4E1S
Customer #
Key Attributes
DIODE SCHOTTKY 47.3V
Datasheetpdf iconTOSHIBA CMZ43(TE12L,KO,Q)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2834$ 0.28
10+$ 0.2255$ 2.26
30+$ 0.2007$ 6.02
100+$ 0.1698$ 16.98
500+$ 0.156$ 78.00
1,000+$ 0.1477$ 147.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTOSHIBA
Packaging3-4E1S
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)47.3V
Voltage - Forward(Vf@If)1.2V@0.2A
Reverse Leakage Current (Ir)34.4uA@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Toshiba Zener diodes are silicon diffused type, with model numbers ranging from CMZ12 to CMZ51, designed as surge absorbers. Average power dissipation P = 2W, Zener voltage Vz ranges from 12 to 51V. The compact SMT package "M-FLAT™" (Toshiba package designation) makes them suitable for high-density assembly.

Features

AI Translation
  • Small surface mount package for compact assembly