TOSHIBA 1SS319(TE85L,F)
| Manufacturer | |
| Mfr. Part # | 1SS319(TE85L,F) |
| LCSC Part # | C2847409 |
| Package | SC-61B |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SC-61B |
| Description | 300mA 40V 2 Independent 600mV@100mA 100mA SC-61B Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Package | SC-61B |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,155 
1,155
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1266 | $ 0.63 |
50+ | $ 0.0991 | $ 4.96 |
150+ | $ 0.0853 | $ 12.80 |
500+ | $ 0.075 | $ 37.50 |
3,000+ | $ 0.0667 | $ 200.10 |
6,000+ | $ 0.0626 | $ 375.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$