onsemi FDMS86350
| Manufacturer | |
| Mfr. Part # | FDMS86350 |
| LCSC Part # | C2847346 |
| Package | Power(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 130A Power(5x6) |
| Description | N-Channel 80V 130A 156W Surface Mount Power(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | Power(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,035
1,035
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8611 | $ 3.86 |
10+ | $ 3.3301 | $ 33.30 |
30+ | $ 3.015 | $ 90.45 |
100+ | $ 2.6951 | $ 269.51 |
500+ | $ 2.548 | $ 1274.00 |
1,000+ | $ 2.4824 | $ 2482.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$