JYJE SB3931500TT
| Manufacturer | JYJEAsian Brands |
| MPN | SB3931500TT |
| LCSC Part # | C2847071 |
| Packaging | TO-39 |
| Customer # | |
| Key Attributes | 315MHz TO-39 Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | JYJE | |
| Packaging | TO-39 | |
| Frequency | 315MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Static Capacitance | - | |
| Resonant Impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 380
380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1856 | $ 0.93 |
| 50+ | $ 0.1486 | $ 7.43 |
| 150+ | $ 0.1328 | $ 19.92 |
| 500+ | $ 0.0997 | $ 49.85 |
| 2,500+ | $ 0.0909 | $ 227.25 |
| 5,000+ | $ 0.0856 | $ 428.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | JYJE | |
| Packaging | TO-39 | |
| Frequency | 315MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Static Capacitance | - | |
| Resonant Impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



