JYJE SB7343392TT
| Manufacturer |
JYJE
Asian Brands |
| Mfr. Part # | SB7343392TT |
| LCSC Part # | C2847069 |
| Package | SMD7535-3P |
| Customer # | |
| Description | 433.92MHz 2.15pF SMD7535-3P Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | JYJE | |
| Package | SMD7535-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
555 
555
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1191 $ 0.1013 | $ 0.51 |
50+ | $ 0.0949 $ 0.0807 | $ 4.04 |
150+ | $ 0.0828 $ 0.0704 | $ 10.56 |
500+ | $ 0.0737 $ 0.0627 | $ 31.35 |
3,000+ | $ 0.0664 $ 0.0565 | $ 169.50 |
6,000+ | $ 0.0628 $ 0.0534 | $ 320.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$