LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
BZCN TSA021A0818A product image
  • TSA021A0818A thumbnail 1
  • TSA021A0818A thumbnail 2
  • TSA021A0818A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BZCN TSA021A0818ARoHS

Manufacturer
BZCNAsian Brands
MPN
TSA021A0818A
LCSC Part #
C2846763
Packaging
SMD,3.4x3.4mm
Customer #
Key Attributes
Tactile Switch 0.85mm 3.35mm x 3.35mm Surface Mount
Datasheetpdf iconBZCN TSA021A0818A
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.032$ 0.0032$ 0.06
200+$ 0.025$ 0.0025$ 0.50
1,000+$ 0.0194$ 0.0020$ 2.00
2,000+$ 0.0171$ 0.0018$ 3.60
10,000+$ 0.0151$ 0.0016$ 16.00
20,000+$ 0.014$ 0.0014$ 28.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackagingSMD,3.4x3.4mm
Voltage Rating12V
Switching Life-
with BracketWithout Bracket
Width3.35mm
Installation MethodSurface Mount,Vertical
PressForce1.8N
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Length3.35mm
Height0.85mm
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece