LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
BZCN TSA006A0818A product image
  • TSA006A0818A thumbnail 1
  • TSA006A0818A thumbnail 2
  • TSA006A0818A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BZCN TSA006A0818ARoHS

Manufacturer
BZCNAsian Brands
MPN
TSA006A0818A
LCSC Part #
C2846761
Packaging
SMD,3.1x3.1mm
Customer #
Key Attributes
Tactile Switch 0.8mm 3.1mm x 3.1mm Surface Mount
Datasheetpdf iconBZCN TSA006A0818A
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0425$ 0.0340$ 0.34
100+$ 0.0338$ 0.0271$ 2.71
300+$ 0.0295$ 0.0236$ 7.08
1,000+$ 0.0252$ 0.0202$ 20.20
5,000+$ 0.0226$ 0.0181$ 90.50
10,000+$ 0.0212$ 0.0170$ 170.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackagingSMD,3.1x3.1mm
Voltage Rating12V
Switching Life-
with BracketWithout Bracket
Width3.1mm
Installation MethodSurface Mount,Vertical
PressForce1.8N
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Length3.1mm
Height0.8mm
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece