ROHM RK7002BT116
| Manufacturer | |
| MPN | RK7002BT116 |
| LCSC Part # | C2846655 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 250mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 4.5pF | |
| Current - Continuous Drain(Id) | 250mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 12Ω@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AON7242 utilizes trench MOSFET technology uniquely optimized to deliver the most efficient high-frequency switching performance. Power dissipation is minimized through a combination of ultra-low on-resistance RDS(ON) and reverse transfer capacitance Crss. In addition, a "Schottky-like" soft-recovery body diode provides excellent switching characteristics control.
Features
AI Translation
- High speed switing.
- Small package(SST3).
- Low voltage drive(2.5V drive).
Applications
AI Translation
- Switching
In-Stock: 800
800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0771 | $ 0.39 |
| 50+ | $ 0.0605 | $ 3.03 |
| 150+ | $ 0.0522 | $ 7.83 |
| 500+ | $ 0.046 | $ 23.00 |
| 3,000+ | $ 0.0392 | $ 117.60 |
| 6,000+ | $ 0.0367 | $ 220.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 4.5pF | |
| Current - Continuous Drain(Id) | 250mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 12Ω@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AON7242 utilizes trench MOSFET technology uniquely optimized to deliver the most efficient high-frequency switching performance. Power dissipation is minimized through a combination of ultra-low on-resistance RDS(ON) and reverse transfer capacitance Crss. In addition, a "Schottky-like" soft-recovery body diode provides excellent switching characteristics control.
Features
AI Translation
- High speed switing.
- Small package(SST3).
- Low voltage drive(2.5V drive).
Applications
AI Translation
- Switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
