JAMICON TLR471M1EG13RT9
| Manufacturer |
JAMICON
Asian Brands |
| Mfr. Part # | TLR471M1EG13RT9 |
| LCSC Part # | C2846549 |
| Package | Through Hole,D10xL13mm |
| Customer # | |
| Description | 470uF 25V Through Hole,D10xL13mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JAMICON | |
| Package | Through Hole,D10xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1932 | $ 0.19 |
10+ | $ 0.1543 | $ 1.54 |
30+ | $ 0.1377 | $ 4.13 |
200+ | $ 0.1007 | $ 20.14 |
400+ | $ 0.0914 | $ 36.56 |
1,000+ | $ 0.0859 | $ 85.90 |
2,000+ | $ 0.0847 | $ 169.40 |
4,000+ | $ 0.084 | $ 336.00 |
Standard Packaging 200/Full
Bag | ||