Nextron 100-224-100-1001-00
| Manufacturer | NextronAsian Brands |
| MPN | 100-224-100-1001-00 |
| LCSC Part # | C2846069 |
| Packaging | DIP-22 |
| Customer # | |
| Key Attributes | 2.54mm 22P DIP Tin Round Hole 10.16mm DIP-22 IC Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | Nextron | |
| Packaging | DIP-22 | |
| Pitch | 2.54mm | |
| Number of Positions | 22P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Tin | |
| Operating Temperature | - | |
| Circular Holes/Square Holes | Round Hole | |
| Row Spacing | 10.16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 886
886 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5357 | $ 0.54 |
| 10+ | $ 0.4234 | $ 4.23 |
| 30+ | $ 0.3403 | $ 10.21 |
| 100+ | $ 0.2817 | $ 28.17 |
| 500+ | $ 0.254 | $ 127.00 |
| 1,000+ | $ 0.2394 | $ 239.40 |
Standard Packaging22/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | Nextron | |
| Packaging | DIP-22 | |
| Pitch | 2.54mm | |
| Number of Positions | 22P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Tin | |
| Operating Temperature | - | |
| Circular Holes/Square Holes | Round Hole | |
| Row Spacing | 10.16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



