LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-XHD-2*12Y product image
  • HC-XHD-2*12Y thumbnail 1
  • HC-XHD-2*12Y thumbnail 2
  • HC-XHD-2*12Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XHD-2*12YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XHD-2*12Y
LCSC Part #
C2845681
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 24POS 2.5mm DUAL ROW DF1B
Datasheetpdf iconHCTL HC-XHD-2*12Y
Custom CablesMOQ 1pc
In-Stock: 620
620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3586$ 0.2869$ 1.43
50+$ 0.2806$ 0.2245$ 11.23
150+$ 0.2472$ 0.1978$ 29.67
500+$ 0.1938$ 0.1551$ 77.55
2,500+$ 0.1752$ 0.1402$ 350.50
5,000+$ 0.1641$ 0.1313$ 656.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x12P
Reference SeriesDF1B
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing2.5mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.