LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-XHD-2*6Y product image
  • HC-XHD-2*6Y thumbnail 1
  • HC-XHD-2*6Y thumbnail 2
  • HC-XHD-2*6Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XHD-2*6YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XHD-2*6Y
LCSC Part #
C2845675
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 2.5mm DUAL ROW DF1B
Datasheetpdf iconHCTL HC-XHD-2*6Y
Custom CablesMOQ 1pc
In-Stock: 3,740
3,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.187$ 0.94
50+$ 0.1479$ 7.40
150+$ 0.1312$ 19.68
1,000+$ 0.1118$ 111.80
2,000+$ 0.1025$ 205.00
5,000+$ 0.0969$ 484.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x6P
Reference SeriesDF1B
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing2.5mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.