Images are for reference only
EDA Models

HCTL HC-1.25-3AW

Manufacturer
HCTL
Asian Brands
Mfr. Part #
HC-1.25-3AW
LCSC Part #
C2845536
Package
Through Hole,Right Angle,P=1.25mm
Customer #
Key Attributes
CONN HEADER TH R/A 3POS 1.25mm
Description
Connector Header 3 position 1.25mm Pitch 1A Right Angle -25℃~+85℃
Datasheet pdf icon HCTL HC-1.25-3AW
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer HCTL
Package Through Hole,Right Angle,P=1.25mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon HCTL HC-1.25-3AW
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 2000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 7,880
7,880 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
20+
$ 0.0349 $ 0.70
200+
$ 0.0274 $ 5.48
600+
$ 0.0232 $ 13.92
2,000+
$ 0.0203 $ 40.60
10,000+
$ 0.0181 $ 181.00
20,000+
$ 0.0169 $ 338.00
Standard Packaging 2000/Full Bag
Better price for more quantity?
$