LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS70445PWPR product image
  • TPS70445PWPR thumbnail 1
  • TPS70445PWPR thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TI TPS70445PWPRRoHS

Manufacturer
MPN
TPS70445PWPR
LCSC Part #
C2845236
Packaging
HTSSOP-24
Customer #
Key Attributes
Dual-channel 1A ultra-low dropout regulator with power good indication and independent enable functionality
Datasheetpdf iconTI TPS70445PWPR
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0228$ 7.02
10+$ 6.0921$ 60.92
30+$ 5.5229$ 165.69
100+$ 5.0478$ 504.78
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingHTSSOP-24
Output Voltage3.3V;1.2V
Number of Outputs2
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)250uA
Output ConfigurationPositive
Operating Voltage9V
Output Current1A;2A
Output TypeFixed
FeaturesEnable control;Operating status indication;Reset function;Input under-voltage protection;Output discharge;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS704xx family of devices consists of dual-output, low-dropout voltage regulators with integrated SVS (RESET, POR, or power on reset) and power good (PG) functions. These devices are capable of supplying 1 A and 2 A by regulator 1 and regulator 2 respectively. Quiescent current is typically 185 μA at full load. Differentiated features, such as accuracy, fast transient response, SVS supervisory circuit (power on reset), manual reset input, and independent enable functions provide a complete system solution. The TPS704xx family of voltage regulators offers very low dropout voltage and dual outputs. These devices have extremely low noise output performance without using any added filter bypass capacitors and are designed to have a fast transient response and be stable with 47 - μF low ESR capacitors. These devices have fixed 3.3-V/2.5-V, 3.3-V/1.8-V, 3.3-V/1.5-V, 3.3-V/1.2-V, and adjustable voltage options. Regulator 1 can support up to 1 A, and regulator 2 can support up to 2 A. Separate voltage inputs allow the designer to configure the source power. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low (typically 160 mV on regulator 1) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (maximum of 250 μA over the full range of output current and full range of temperature). This LDO family also features a sleep mode; signal is applied to both EN1 and EN2, both regulators enter sleep mode, thereby reducing the input current to 2 μA at TJ = +25°C. For each regulator, there is an internal discharge transistor to discharge the output capacitor when the regulator is turned off (disabled). The PG1 pin reports the voltage condition at VOUT1. The PG1 pin can be used to implement a SVS (RESET, POR, or power on reset) for the circuitry supplied by regulator 1. The PG2 pin reports the voltage conditions at VOUT2. The PG2 pin can be used to implement a SVS (power on reset) for the circuitry supplied by regulator 2. The TPS704xx features a RESET (SVS, POR, or power on reset). RESET is an active low, open drain output and requires a pull-up resistor for normal operation. When pulled up, RESET goes into a high impedance state (that is, logic high) after a 120-ms delay when both of the following conditions are met. First, VINI must be above the undervoltage condition. Second, the manual reset (MR) pin must be in a high impedance state. To monitor VOUT1, the PG1 output pin can be connected to MR. To monitor VOUT2, the PG2 output pin can be connected to MR. RESET can be used to drive power on reset or a low-battery indicator. If RESET is not used, it can be left floating. Internal bias voltages are powered by VINI and require 2.7 V for full functionality. Each regulator input has an undervoltage lockout circuit that prevents each output from turning on until the respective input reaches 2.5 V.

Features

AI Translation
  • Dual Output Voltages for Split-Supply Applications
  • Independent Enable Functions (See Part Number TPS703xx for Sequenced Outputs)
  • Output Current Range of 1 A on Regulator 1 and 2 A on Regulator 2
  • Fast Transient Response
  • Voltage Options: 3.3-V/2.5-V, 3.3-V/1.8-V, 3.3-V/1.5-V, 3.3-V/1.2-V, and Dual Adjustable Outputs
  • Open Drain Power-On Reset with 120-ms Delay
  • Open Drain Power Good for Regulator 1 and Regulator 2
  • Ultralow 185 μA (typ) Quiescent Current
  • 2 μA Input Current During Standby
  • Low Noise: 78 μVRMS Without Bypass Capacitor
  • Quick Output Capacitor Discharge Feature
  • One Manual Reset Input
  • 2% Accuracy Over Load and Temperature
  • Undervoltage Lockout (UVLO) Feature
  • 24-Pin PowerPAD TSSOP Package
  • Thermal Shutdown Protection