PANASONIC ESE18R62A
| Manufacturer | |
| MPN | ESE18R62A |
| LCSC Part # | C2845008 |
| Packaging | SMD,4.4x4mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NC 10mA 5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,4.4x4mm | |
| Length | 4mm | |
| Termination Style | J-Lead | |
| Width | 4.4mm | |
| Voltage Rating | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current Rating | -;10mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NC | |
| Voltage Rating (AC) | - | |
| Switch Height | 1.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4135 | $ 0.41 |
| 10+ | $ 0.329 | $ 3.29 |
| 30+ | $ 0.2921 | $ 8.76 |
| 100+ | $ 0.2475 | $ 24.75 |
| 500+ | $ 0.226 | $ 113.00 |
| 1,000+ | $ 0.2137 | $ 213.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,4.4x4mm | |
| Length | 4mm | |
| Termination Style | J-Lead | |
| Width | 4.4mm | |
| Voltage Rating | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current Rating | -;10mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NC | |
| Voltage Rating (AC) | - | |
| Switch Height | 1.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



