PANASONIC EVPAVAA1A
| Manufacturer | |
| MPN | EVPAVAA1A |
| LCSC Part # | C2845003 |
| Packaging | SMD,2.8x2.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 1.6N SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,2.8x2.7mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 2.8mm | |
| Height | 1.95mm | |
| Voltage Rating | 15V | |
| Switching Life | 300,000 Cycles | |
| Width | 2.65mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,490
7,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2915 | $ 1.46 |
| 50+ | $ 0.226 | $ 11.30 |
| 150+ | $ 0.1979 | $ 29.69 |
| 500+ | $ 0.1628 | $ 81.40 |
| 2,500+ | $ 0.1472 | $ 368.00 |
| 5,000+ | $ 0.1379 | $ 689.50 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,2.8x2.7mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 2.8mm | |
| Height | 1.95mm | |
| Voltage Rating | 15V | |
| Switching Life | 300,000 Cycles | |
| Width | 2.65mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



