Navitas NV6115
| Manufacturer | |
| MPN | NV6115 |
| LCSC Part # | C2844954 |
| Packaging | QFN-8-EP(5x6) |
| Customer # | |
| Key Attributes | 170mΩ 10V~30V Active High QFN-8-EP(5x6) Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | Navitas | |
| Packaging | QFN-8-EP(5x6) | |
| RDS(on) | 170mΩ | |
| Operating Temperature - | -55℃~+150℃ | |
| Voltage - Supply | 10V~30V | |
| Features | Overvoltage protection;ESD protection | |
| Control Input Logic | Active High | |
| Number of Channels | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NV6115 is a GaNFast™ power IC, optimized for high frequency, soft-switching topologies. Monolithic integration of FET, drive and logic creates an easy-to-use ‘digital-in, power-out’ high-performance powertrain building block, enabling designers to create the fastest, smallest, most efficient integrated powertrain. The highest dV/dt immunity, high-speed integrated drive and industry-standard low-profile, low-inductance, 5×6 mm SMT QFN package allow designers to exploit Navitas GaN technology with simple, quick, dependable solutions for breakthrough power density and efficiency. Navitas’ GaNFast™ power ICs extend the capabilities of traditional topologies such as flyback, half-bridge, resonant, etc. to MHz+ and enable the commercial introduction of breakthrough designs.
Features
- Monolithically-integrated gate drive
- Wide logic input range with hysteresis
- 5V/3.3V input-compatible
- Wide VCC range (10 to 30 V)
- Programmable turn-on dV/dt
- 200 V/ns dV/dt immunity
- 800 V Transient Voltage Rating
- 650 V Continuous Voltage Rating
- Low 170 mΩ resistance
- Zero reverse recovery charge
- ESD Protection – 2,000 V (HBM), 1,000 V (CDM)
- 2 MHz operation
- 5×6 mm footprint, 0.85 mm profile
- Minimized package inductance
- RoHS, Pb-free, REACH-compliant
Applications
- AC-DC, DC-DC, DC-AC
- Buck, boost, half bridge, full bridge
- Active Clamp Flyback, LLC resonant, Class D
- Quasi-Resonant Flyback
- Mobile fast-chargers, adapters
- Notebook adaptors
- LED lighting, solar micro-inverters
- TV / monitor, wireless power
- Server, telecom & networking SMPS
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.498 | $ 4.50 |
| 200+ | $ 1.7409 | $ 348.18 |
| 490+ | $ 1.6806 | $ 823.49 |
| 980+ | $ 1.6505 | $ 1617.49 |
Standard Packaging490/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | Navitas | |
| Packaging | QFN-8-EP(5x6) | |
| RDS(on) | 170mΩ | |
| Operating Temperature - | -55℃~+150℃ | |
| Voltage - Supply | 10V~30V | |
| Features | Overvoltage protection;ESD protection | |
| Control Input Logic | Active High | |
| Number of Channels | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NV6115 is a GaNFast™ power IC, optimized for high frequency, soft-switching topologies. Monolithic integration of FET, drive and logic creates an easy-to-use ‘digital-in, power-out’ high-performance powertrain building block, enabling designers to create the fastest, smallest, most efficient integrated powertrain. The highest dV/dt immunity, high-speed integrated drive and industry-standard low-profile, low-inductance, 5×6 mm SMT QFN package allow designers to exploit Navitas GaN technology with simple, quick, dependable solutions for breakthrough power density and efficiency. Navitas’ GaNFast™ power ICs extend the capabilities of traditional topologies such as flyback, half-bridge, resonant, etc. to MHz+ and enable the commercial introduction of breakthrough designs.
Features
- Monolithically-integrated gate drive
- Wide logic input range with hysteresis
- 5V/3.3V input-compatible
- Wide VCC range (10 to 30 V)
- Programmable turn-on dV/dt
- 200 V/ns dV/dt immunity
- 800 V Transient Voltage Rating
- 650 V Continuous Voltage Rating
- Low 170 mΩ resistance
- Zero reverse recovery charge
- ESD Protection – 2,000 V (HBM), 1,000 V (CDM)
- 2 MHz operation
- 5×6 mm footprint, 0.85 mm profile
- Minimized package inductance
- RoHS, Pb-free, REACH-compliant
Applications
- AC-DC, DC-DC, DC-AC
- Buck, boost, half bridge, full bridge
- Active Clamp Flyback, LLC resonant, Class D
- Quasi-Resonant Flyback
- Mobile fast-chargers, adapters
- Notebook adaptors
- LED lighting, solar micro-inverters
- TV / monitor, wireless power
- Server, telecom & networking SMPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

