KNSCHA 14D561K68RV0007
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 14D561K68RV0007 |
| LCSC Part # | C2844899 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 504V~616V 3kA P=7.5mm |
| Description | 504V~616V 3kA Varistor Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
13,190 
13,190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.122 $ 0.1159 | $ 0.58 |
50+ | $ 0.0995 $ 0.0946 | $ 4.73 |
150+ | $ 0.0882 $ 0.0838 | $ 12.57 |
500+ | $ 0.0747 $ 0.0710 | $ 35.50 |
2,500+ | $ 0.068 $ 0.0646 | $ 161.50 |
5,000+ | $ 0.0646 $ 0.0614 | $ 307.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$