MetalLions MLB2012F-102T
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MLB2012F-102T |
| LCSC Part # | C2844600 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 1kΩ 0805 1LN |
| Description | 350mΩ ±25% 1kΩ@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | MetalLions | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,300 
2,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0125 | $ 0.63 |
500+ | $ 0.0099 | $ 4.95 |
1,500+ | $ 0.0085 | $ 12.75 |
4,000+ | $ 0.0069 | $ 27.60 |
24,000+ | $ 0.0062 | $ 148.80 |
48,000+ | $ 0.0058 | $ 278.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$