LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MetalLions MLB2012F-501T product image
  • MLB2012F-501T thumbnail 1
  • MLB2012F-501T thumbnail 2
  • MLB2012F-501T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MetalLions MLB2012F-501TRoHS

Manufacturer
MetalLionsAsian Brands
MPN
MLB2012F-501T
LCSC Part #
C2844597
Packaging
0805
Customer #
Key Attributes
FERRITE BEAD 500Ω 0805 1LN
Datasheetpdf iconMetalLions MLB2012F-501T
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0132$ 0.0126$ 0.63
500+$ 0.0102$ 0.0097$ 4.85
1,500+$ 0.0085$ 0.0081$ 12.15
4,000+$ 0.0074$ 0.0071$ 28.40
24,000+$ 0.0065$ 0.0062$ 148.80
48,000+$ 0.006$ 0.0057$ 273.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerMetalLions
Packaging0805
DC Resistance(DCR)350mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating300mA
Impedance @ Frequency500Ω@100MHz

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

MLB-F Series of multi-layer ferrite chip bead.