DreamLNK DL-RFM95-915M
| Manufacturer |
DreamLNK
Asian Brands |
| Mfr. Part # | DL-RFM95-915M |
| LCSC Part # | C2844473 |
| Package | SMD,16x16mm |
| Customer # | |
| Key Attributes | LoRa Module Low Power Long Range RF Transceiver Module |
| Description | 915MHz -148dBm 3km SPI SMD,16x16mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | DreamLNK | |
| Package | SMD,16x16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
879
879
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.6817 $ 7.2977 | $ 7.30 |
10+ | $ 7.4977 $ 7.1229 | $ 71.23 |
18+ | $ 7.3578 $ 6.9900 | $ 125.82 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$