TWBOR CK103MGI45B
| Manufacturer | TWBORAsian Brands |
| MPN | CK103MGI45B |
| LCSC Part # | C2844448 |
| Packaging | Through Hole,D30xL45mm |
| Customer # | |
| Key Attributes | CAP ALUM 10000uF 50V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Packaging | Through Hole,D30xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 10000uF | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 47
47 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.898 | $ 1.90 |
| 10+ | $ 1.6249 | $ 16.25 |
| 30+ | $ 1.4529 | $ 43.59 |
| 100+ | $ 1.1859 | $ 118.59 |
| 500+ | $ 1.1074 | $ 553.70 |
| 1,000+ | $ 1.0727 | $ 1072.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Packaging | Through Hole,D30xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 10000uF | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |


