LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWBOR CX330LPE20B product image
  • CX330LPE20B thumbnail 1
  • CX330LPE20B thumbnail 2
  • CX330LPE20B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWBOR CX330LPE20BRoHS

Manufacturer
TWBORAsian Brands
MPN
CX330LPE20B
LCSC Part #
C2844440
Packaging
Through Hole,D18xL20mm
Customer #
Key Attributes
CAP ALUM 33uF -5%~+20% 450V TH
Datasheetpdf iconTWBOR CX330LPE20B
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5363$ 0.54
10+$ 0.4284$ 4.28
30+$ 0.3824$ 11.47
100+$ 0.2809$ 28.09
500+$ 0.2555$ 127.75
1,000+$ 0.2412$ 241.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerTWBOR
PackagingThrough Hole,D18xL20mm
Tolerance-5%~+20%
Voltage Rating450V
Lifetime8000hrs@105℃
Capacitance33uF
Ripple Current550mA@100kHz
Pin Spacing7.5mm
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)1.4Ω@100kHz
Height - Seated (Max)20mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece