FM XPD977B
| Manufacturer | FMAsian Brands |
| MPN | XPD977B |
| LCSC Part # | C2844296 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | USB three-port controller supporting XPD-LINK interconnection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | FM | |
| Packaging | QFN-32-EP(5x5) | |
| Features | Constant current charging;Constant voltage charging;Charge termination;Overcurrent Protection;Overvoltage protection;Under-voltage lockout;Soft-start | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | - | |
| 0V Battery Charge | - | |
| Type of Battery | - | |
| Operating Voltage | 3.3V~21V | |
| The Chip Type | - | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,706
4,706 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5135 | $ 0.51 |
| 10+ | $ 0.4547 | $ 4.55 |
| 30+ | $ 0.4269 | $ 12.81 |
| 100+ | $ 0.3975 | $ 39.75 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | FM | |
| Packaging | QFN-32-EP(5x5) | |
| Features | Constant current charging;Constant voltage charging;Charge termination;Overcurrent Protection;Overvoltage protection;Under-voltage lockout;Soft-start | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | - | |
| 0V Battery Charge | - | |
| Type of Battery | - | |
| Operating Voltage | 3.3V~21V | |
| The Chip Type | - | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



