LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A0801H-6P product image
Images for reference only

CJT(Changjiang Connectors) A0801H-6PRoHS

Manufacturer
MPN
A0801H-6P
LCSC Part #
C2844280
Packaging
P=0.8mm
Customer #
Key Attributes
CONN HOUSING 6POS 0.8mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A0801H-6P
Custom CablesMOQ 1pc
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0958$ 0.48
50+$ 0.0771$ 3.86
150+$ 0.0677$ 10.16
500+$ 0.0607$ 30.35
2,000+$ 0.0487$ 97.40
4,000+$ 0.0459$ 183.60
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=0.8mm
Flame Retardant RatingUL94V-0
Pitch0.8mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
Plastic MaterialLCP
Color-
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.