LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TUYA CB3S(qh6) product image
  • CB3S(qh6) thumbnail 1
  • CB3S(qh6) thumbnail 2
  • CB3S(qh6) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TUYA CB3S(qh6)RoHS

Manufacturer
TUYAAsian Brands
MPN
CB3S(qh6)
LCSC Part #
C2844245
Packaging
SMD
Customer #
Key Attributes
SMD RF Transceiver Modules and Modems RoHS
Datasheetpdf iconTUYA CB3S(qh6)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerTUYA
PackagingSMD

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

CB3S is a low-power embedded Wi-Fi module. It consists of a highly integrated wireless RF chip BK7231N and a small number of peripheral components, supporting both AP and STA dual-role connections as well as Bluetooth Low Energy connectivity. CB3S features a built-in 32-bit MCU running at up to 120 MHz, with 2 Mbyte onboard flash and 256 KB RAM. It supports Tuya IoT cloud connectivity, and the MCU's signal processing extension instructions enable efficient audio encoding and decoding. CB3S offers a rich set of peripherals, including PWM and UART. Up to six 32-bit PWM outputs make it ideal for high-quality LED control.

Features

AI Translation
  • Built-in low-power 32-bit CPU, also usable as application processor
  • Clock speed up to 120MHz
  • Operating voltage: 3.0V~3.6V
  • Peripherals: 6×PWM, 1×UART
  • Wi-Fi Connectivity
    • 802.11 b/g/n
    • Channels 1–14 @ 2.4GHz
    • Supports WEP, WPA/WPA2, WPA/WPA2 PSK (AES) security modes
    • Max output power +16dBm in 802.11b mode
    • Supports STA/AP/STA+AP operating modes
    • Supports SmartConfig and AP provisioning methods (including Android and iOS devices)
    • Onboard PCB antenna, antenna gain 1.3dBi
    • Operating temperature: -40°C to 85°C
  • Bluetooth Connectivity
    • Bluetooth mode supports 6 dBm transmit power
    • Full Bluetooth coexistence interface
    • Onboard PCB antenna, antenna gain 1.3dBi

Applications

AI Translation
  • Smart Building
  • Smart Home/Appliances
  • Smart Socket, Smart Lighting
  • Industrial Wireless Control
  • Baby Monitor
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2185$ 2.22
10+$ 2.1632$ 21.63
30+$ 2.1263$ 63.79
100+$ 2.0448$ 204.48
Standard Packaging100/Full Reel
Better price for more quantity?
$